Microchip PIC32CZ4010CA90208-I/8MX-SL3, 32 bit ARM Cortex M7, PIC32CZ CA Microcontroller, 300 MHz, 4096kB FLASH, 208-Pin
- RS Stock No.:
- 302-631
- Mfr. Part No.:
- PIC32CZ4010CA90208-I/8MX-SL3
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.51 |
*price indicative
- RS Stock No.:
- 302-631
- Mfr. Part No.:
- PIC32CZ4010CA90208-I/8MX-SL3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CZ CA | |
| Product Type | Microcontroller | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4096kB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.63V | |
| DACs | 7 bit | |
| Number of Programmable I/Os | 157 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.19mm | |
| Width | 15mm | |
| Length | 15mm | |
| Minimum Supply Voltage | 1.75V | |
| Number of Timers | 10 | |
| ADCs | 12 bit | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CZ CA | ||
Product Type Microcontroller | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 4096kB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.63V | ||
DACs 7 bit | ||
Number of Programmable I/Os 157 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.19mm | ||
Width 15mm | ||
Length 15mm | ||
Minimum Supply Voltage 1.75V | ||
Number of Timers 10 | ||
ADCs 12 bit | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
The Microchip High-performance ARM Cortex with up to 8MB Flash, 1 MB of SRAM, and Tightly Coupled Memory (TCM) all with ECC. Connectivity options range from standard serial communications I2S, CAN FD, and 10/100/1000 Ethernet. Advanced analog includes a 4.6875 Msps 12-Bit ADC and Peripheral Touch Controller. The PIC32CZ CA90 family variant offers an HSM with Secure Storage. Supported by MPLAB X IDE, and MPLAB Harmony.
16 Channel DMA Controller
Nested Vectored Interrupt Controller
Instruction and Data L1 Cache 16KB each with ECC
Floating Point Unit
Memory Protection Unit
Multiply Accumulate Unit
4 MB Flash Memory
Related links
- Microchip PIC32CZ8110CA90208-I/8MX-SL3 PIC32CZ CA Microcontroller 8192kB FLASH, 208-Pin
- Microchip PIC32CZ8110CA80208-I/8MX-SL3 PIC32CZ CA Microcontroller 8192kB FLASH, 208-Pin
- Microchip PIC32CZ4010CA80208-I/8MX PIC32CZ CA Microcontroller 4096kB FLASH, 208-Pin BGA
- Microchip PIC32CZ8110CA80208-I/8MX PIC32CZ CA Microcontroller 8192kB FLASH, 208-Pin BGA
- Microchip PIC32CZ4010CA80208T-I/8MX PIC32CZ 32 Bit Microcontroller 4MB FLASH, 208-Pin
- Microchip PIC32CZ8110CA90208-I/8MX PIC32CZ 32 Bit Microcontroller 8MB FLASH, 208-Pin
- Microchip PIC32CZ4010CA91208T-I/8MX PIC32CZ 32 Bit Microcontroller 4MB FLASH, 208-Pin
- Microchip PIC32CZ4010CA80208T-V/8MX PIC32CZ 32 Bit Microcontroller 4MB FLASH, 208-Pin
