STMicroelectronics STM32C091KBT6 ARM 32 bit Cortex M0+ CPU, STM32C091 Microcontroller, 48 MHz FLASH, 32-Pin LQFP

Subtotal (1 unit)*

€1.73

(exc. VAT)

€2.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.73

*price indicative

Packaging Options:
RS Stock No.:
315-751
Mfr. Part No.:
STM32C091KBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32C091

Package Type

LQFP

Pin Count

32

Device Core

ARM 32 bit Cortex M0+ CPU

Maximum Clock Frequency

48MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

61

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Length

7mm

Width

7mm

Minimum Supply Voltage

2V

ADCs

12 bit

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy