STMicroelectronics STM32C091CBT6 ARM 32 bit Cortex M0+ CPU, STM32C091 Microcontroller, 48 MHz FLASH, 48-Pin LQFP

Subtotal (1 unit)*

€1.99

(exc. VAT)

€2.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.99

*price indicative

Packaging Options:
RS Stock No.:
315-757
Mfr. Part No.:
STM32C091CBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32C091

Package Type

LQFP

Pin Count

48

Device Core

ARM 32 bit Cortex M0+ CPU

Maximum Clock Frequency

48MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-45°C

Number of Programmable I/Os

61

Maximum Operating Temperature

80°C

Length

7mm

Standards/Approvals

No

Width

7mm

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

12 bit

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy