STMicroelectronics STM32C092KCT6 ARM 32 bit Cortex M0+ CPU, STM32C092 Microcontroller, 48 MHz FLASH, 32-Pin LQFP
- RS Stock No.:
- 315-752
- Mfr. Part No.:
- STM32C092KCT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.50 |
*price indicative
- RS Stock No.:
- 315-752
- Mfr. Part No.:
- STM32C092KCT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32C092 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Pin Count | 32 | |
| Device Core | ARM 32 bit Cortex M0+ CPU | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -45°C | |
| Number of Programmable I/Os | 61 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32C092 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Pin Count 32 | ||
Device Core ARM 32 bit Cortex M0+ CPU | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -45°C | ||
Number of Programmable I/Os 61 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Width 7mm | ||
Length 7mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 12 bit | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32C092KBT6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin LQFP
- STMicroelectronics STM32C092KCU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C092KBU6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C092CBT6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 48-Pin LQFP
- STMicroelectronics STM32C092CCT6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 48-Pin LQFP
- STMicroelectronics STM32C092RCT6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 64-Pin LQFP
- STMicroelectronics STM32C092RBT6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 64-Pin LQFP
- STMicroelectronics STM32C092FCP6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 20-Pin TSSOP
