STMicroelectronics STM32C092CCT6 ARM 32 bit Cortex M0+ CPU, STM32C092 Microcontroller, 48 MHz FLASH, 48-Pin LQFP

Subtotal (1 unit)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.54

*price indicative

Packaging Options:
RS Stock No.:
315-758
Mfr. Part No.:
STM32C092CCT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32C092

Package Type

LQFP

Pin Count

48

Device Core

ARM 32 bit Cortex M0+ CPU

Maximum Clock Frequency

48MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

61

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Width

7mm

Length

7mm

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

12 bit

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy