STMicroelectronics STM32H747XIH6TR, 32 bit ARM Cortex M7, STM32 Microcontroller, 480 MHz, 2MB FLASH, 25-Pin TFBGA
- RS Stock No.:
- 330-319
- Mfr. Part No.:
- STM32H747XIH6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
- Final 1,183 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.75 |
*price indicative
- RS Stock No.:
- 330-319
- Mfr. Part No.:
- STM32H747XIH6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 480MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.3mm | |
| Analogue Comparators | 2 | |
| Height | 7mm | |
| Width | 9mm | |
| Number of Programmable I/Os | 168 | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | ECOPACK2 | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 22 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 25 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 480MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.3mm | ||
Analogue Comparators 2 | ||
Height 7mm | ||
Width 9mm | ||
Number of Programmable I/Os 168 | ||
DACs 2 x 12 Bit | ||
Standards/Approvals ECOPACK2 | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 22 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Related links
- STMicroelectronics STM32H743ZIT6TR STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H745ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H753VIH6 STM32H7 Microcontroller 2.048MB FLASH, 100-Pin TFBGA
- STMicroelectronics STM32H7R3V8H6 STM32 Microcontroller 64kB FLASH, 100-Pin TFBGA
- STMicroelectronics STM32H7A3LIH6Q STM32H7 Microcontroller 2MB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H743XIH6 STM32H7 Microcontroller 2MB FLASH, 240-Pin TFBGA
- Microchip ATSAMV71Q21B-CBVAO SAM V71 ARM Microcontroller 2MB FLASH, 144-Pin TFBGA
