STMicroelectronics STM32H753VIH6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 480 MHz, 2.048MB FLASH, 100-Pin TFBGA
- RS Stock No.:
- 233-3061
- Mfr. Part No.:
- STM32H753VIH6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€16.37
(exc. VAT)
€20.14
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €16.37 |
*price indicative
- RS Stock No.:
- 233-3061
- Mfr. Part No.:
- STM32H753VIH6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H7 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 480MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8mm | |
| Analogue Comparators | 2 | |
| Height | 1.1mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 168 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.62V | |
| ADCs | 2 x 16 Bit, 1 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 22 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H7 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 480MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8mm | ||
Analogue Comparators 2 | ||
Height 1.1mm | ||
Width 8mm | ||
Standards/Approvals No | ||
Number of Programmable I/Os 168 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.62V | ||
ADCs 2 x 16 Bit, 1 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 22 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Related links
- STMicroelectronics STM32H753VIH6 STM32H7 Microcontroller 2.048MB FLASH, 100-Pin TFBGA
- STMicroelectronics STM32H750VBT6 STM32H7 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H745ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA8M1AHECBD#UC0 RA8M1 Microcontroller 2.048MB FLASH, 224-Pin BGA
- STMicroelectronics STM32H750B-DK ARM Cortex M4 480 MHz
- STMicroelectronics STM32H743XIH6 STM32H7 Microcontroller 2MB FLASH, 240-Pin TFBGA
- STMicroelectronics STM32H747XIH6TR STM32 Microcontroller 2MB FLASH, 25-Pin TFBGA
