STMicroelectronics STM32L4R9AII6, 16 bit ARM Cortex M4, STM32 Microcontroller, 48 MHz, 2MB FLASH, 169-Pin UFBGA
- RS Stock No.:
- 330-353
- Mfr. Part No.:
- STM32L4R9AII6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€16.02
(exc. VAT)
€19.70
(inc. VAT)
- Plus 406 unit(s) shipping from 12 October 2026
Units | Per unit |
|---|---|
| 1 - 9 | €16.02 |
| 10 - 24 | €12.68 |
| 25 - 99 | €11.84 |
| 100 - 249 | €10.92 |
| 250 + | €10.25 |
*price indicative
- RS Stock No.:
- 330-353
- Mfr. Part No.:
- STM32L4R9AII6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Length | 7.3mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 136 | |
| Standards/Approvals | CAN 2.0B, LIN, ISO 7816, IrDA | |
| Width | 7mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 12 Bit, 16 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Length 7.3mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 136 | ||
Standards/Approvals CAN 2.0B, LIN, ISO 7816, IrDA | ||
Width 7mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 12 Bit, 16 Bit | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32H573AII6 STM32 Microcontroller 2MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H573AII3Q STM32 Microcontroller 2MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32U585VIT3TR STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H563IIK6 STM32 Microcontroller 2MB FLASH, 201-Pin UFBGA
- STMicroelectronics STM32L4R5QII6 STM32L4+ Microcontroller 2MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32L4R9ZIJ6 STM32L4+ Microcontroller 2MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32U535REI3Q STM32 Microcontroller 512kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32L431VCI6TR STM32 Microcontroller 256kB FLASH, 100-Pin UFBGA
