STMicroelectronics 32 bit MCU, SR5 Microcontroller, 306.7MHz, 2 Mb Flash, 100-Pin eLQFP176
- RS Stock No.:
- 330-432
- Mfr. Part No.:
- SR5E1E770C30F00Y
- Manufacturer:
- STMicroelectronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 330-432
- Mfr. Part No.:
- SR5E1E770C30F00Y
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | SR5 | |
| Package Type | eLQFP176 | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | 32 bit MCU | |
| Program Memory Size | 2 Mb | |
| Maximum Frequency | 306.7MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name SR5 | ||
Package Type eLQFP176 | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core 32 bit MCU | ||
Program Memory Size 2 Mb | ||
Maximum Frequency 306.7MHz | ||
Program Memory Type Flash | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STMicroelectronics 32-bit Arm Cortex ‑M7 automotive MCU with dual cores running at 300 MHz. It features 2 MB flash, rich analog capabilities, 24-channel high-resolution timer, HSM, and ASIL D compliance, making it ideal for high-performance automotive applications.
AEC Q100 automotive qualified
Hardware accelerator for symmetric cryptography
Hardware accelerator for symmetric cryptography
Related links
- STMicroelectronics SR5E1E770C30F01X SR5 Microcontroller 2MB FLASH, 100-Pin eLQFP176
- STMicroelectronics SR5E1E370C30F01X SR5 Microcontroller 2MB FLASH, 100-Pin eTQFP100
- STMicroelectronics STM32F Microcontroller 1.024 MB Flash, 100-Pin LQFP
- STMicroelectronics STM32H573VIT6 STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics SPC58EC80E3QMC1X SPC58 Microcontroller 4MB FLASH, 100-Pin eTQFP
- STMicroelectronics STM32H573VIT3Q STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R7F7017603AFP-C#BA1 RH850 Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F565NEHDFP#30 RX65N Microcontroller 2048kB FLASH, 100-Pin QFP
