STMicroelectronics SR5E1E770C30F01X, 32 bit 32 Bit MCU, SR5 Microcontroller, 306.7 MHz, 2MB FLASH, 100-Pin eLQFP176
- RS Stock No.:
- 330-434
- Mfr. Part No.:
- SR5E1E770C30F01X
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
€20.16
(exc. VAT)
€24.80
(inc. VAT)
- Shipping from 27 October 2027
Units | Per unit |
|---|---|
| 1 + | €20.16 |
*price indicative
- RS Stock No.:
- 330-434
- Mfr. Part No.:
- SR5E1E770C30F01X
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SR5 | |
| Product Type | Microcontroller | |
| Package Type | eLQFP176 | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 306.7MHz | |
| RAM Size | 488kB | |
| Maximum Supply Voltage | 3.45V | |
| Analogue Comparators | 8 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 8 Bit | |
| Maximum Operating Temperature | 150°C | |
| Width | 14mm | |
| Standards/Approvals | ISO/SAE 21434, ISO 26262 ASIL-D, AEC-Q100 | |
| Length | 14mm | |
| Minimum Supply Voltage | 3.15V | |
| Program Memory Type | FLASH | |
| ADCs | 5 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 12 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SR5 | ||
Product Type Microcontroller | ||
Package Type eLQFP176 | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 306.7MHz | ||
RAM Size 488kB | ||
Maximum Supply Voltage 3.45V | ||
Analogue Comparators 8 | ||
Minimum Operating Temperature -40°C | ||
DACs 8 Bit | ||
Maximum Operating Temperature 150°C | ||
Width 14mm | ||
Standards/Approvals ISO/SAE 21434, ISO 26262 ASIL-D, AEC-Q100 | ||
Length 14mm | ||
Minimum Supply Voltage 3.15V | ||
Program Memory Type FLASH | ||
ADCs 5 x 12 Bit | ||
Instruction Set Architecture ARM | ||
Number of Timers 12 | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics SR5E1E370C30F01X SR5 Microcontroller 2MB FLASH, 100-Pin eTQFP100
- STMicroelectronics 32 bit MCU 306.7MHz 100-Pin eLQFP176
- STMicroelectronics SR5E1E770C30F00X SR5E1E7 Microcontroller 2MB FLASH, 176-Pin eLQFP176
- STMicroelectronics STM32H573VIT6 STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573IIT6 STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIK6 STM32 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573VIT3Q STM32 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573RIT6 STM32 Microcontroller 2MB FLASH, 64-Pin LQFP
