STMicroelectronics STM32G031C8T6TR, 32 bit ARM Cortex M0+ MCU, STM32 Microcontroller, 64 MHz, 64kB FLASH, 40-Pin LQFP

Subtotal (1 unit)*

€2.55

(exc. VAT)

€3.14

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 14,301 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.55

*price indicative

Packaging Options:
RS Stock No.:
330-484
Mfr. Part No.:
STM32G031C8T6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

40

Device Core

ARM Cortex M0+ MCU

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.4mm

Height

7mm

DACs

2 x 12 Bit

Number of Programmable I/Os

44

Analogue Comparators

2

Width

6.5mm

Standards/Approvals

ECOPACK 2

Minimum Supply Voltage

1.7V

ADCs

16 Channels, 12 Bit

Number of Timers

11

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics Mainstream microcontrollers based on the high-performance Arm Cortex-M0+ 32-bit RISC core, operating at up to 64 MHz. With high integration, they are ideal for consumer, industrial, and appliance applications, and ready for Internet of Things (IoT) solutions.

Includes ST state-of-the-art patented technology

CRC calculation unit

Clock management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy