STMicroelectronics STM32U575ZGT3TR, 32 bit ARM Cortex M33, STM32 Microcontroller, 48 MHz, 1MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 330-518
- Mfr. Part No.:
- STM32U575ZGT3TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€6.85
(exc. VAT)
€8.43
(inc. VAT)
- Plus 495 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €6.85 |
*price indicative
- RS Stock No.:
- 330-518
- Mfr. Part No.:
- STM32U575ZGT3TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 786kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Width | 20mm | |
| Number of Programmable I/Os | 136 | |
| Standards/Approvals | ECOPACK2 | |
| Analogue Comparators | 2 | |
| Height | 7mm | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 17 | |
| ADCs | 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 786kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Width 20mm | ||
Number of Programmable I/Os 136 | ||
Standards/Approvals ECOPACK2 | ||
Analogue Comparators 2 | ||
Height 7mm | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 17 | ||
ADCs 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32H562ZGT6TR STM32 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS3A77C3A01CFB#AA1 S3A7 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS3A17C3A01CFB#AA0 S3A1 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32WBA64CGU6 STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA64CGU7 STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA65CGU7 STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA25HEF7TR STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA63CGU6 STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
