Renesas Electronics R7FS3A17C3A01CFB#AA0, 32 bit ARM Cortex M4, S3A1 Microcontroller, 48 MHz, 1MB FLASH, 144-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
175-3539
Mfr. Part No.:
R7FS3A17C3A01CFB#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

S3A1

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

48MHz

RAM Size

192kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

20.1mm

Length

20.1mm

Analogue Comparators

2

Height

1.55mm

Minimum Supply Voltage

1.6V

Instruction Set Architecture

DSP

Automotive Standard

No

Number of Timers

3

ADCs

28 x 14 Bit

Program Memory Type

FLASH

The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 MHz,

1-MB code flash memory

192-KB SRAM

Segment LCD Controller (SLCDC)

Capacitive Touch Sensing Unit (CTSU)

USB 2.0 Full-Speed Module (USBFS)

14-bit A/D Converter (ADC14)

12-bit D/A Converter (DAC12)

Security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy