STMicroelectronics SPC564A80L7CFBR, 32 bit 32 Bit MCU, SPC564A80 Microcontroller, 120 MHz, 4MB FLASH LQFP-176
- RS Stock No.:
- 330-565
- Mfr. Part No.:
- SPC564A80L7CFBR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
- 500 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.81 |
*price indicative
- RS Stock No.:
- 330-565
- Mfr. Part No.:
- SPC564A80L7CFBR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SPC564A80 | |
| Product Type | Microcontroller | |
| Package Type | LQFP-176 | |
| Mount Type | Surface | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Interface Type | CAN, DSPI | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5V | |
| Number of Programmable I/Os | 120 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.2V | |
| Number of Timers | 65 | |
| Instruction Set Architecture | Power Architecture, DSP | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SPC564A80 | ||
Product Type Microcontroller | ||
Package Type LQFP-176 | ||
Mount Type Surface | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Interface Type CAN, DSPI | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5V | ||
Number of Programmable I/Os 120 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.2V | ||
Number of Timers 65 | ||
Instruction Set Architecture Power Architecture, DSP | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- STMicroelectronics SPC564A80L7COBY SPC564A80 Microcontroller 4MB FLASH LQFP-176
- STMicroelectronics SPC564A80L7CFBY SPC564A80 Microcontroller 4MB FLASH LQFP-176
- STMicroelectronics STM32C071C8T6 SPC564A80 Microcontroller 4MB FLASH LQFP
- Renesas Electronics R5F564MLCDFB#31 RX64M Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics SPC58EC80E7QMC1X SPC58 Microcontroller 4MB FLASH, 176-Pin eLQFP
- STMicroelectronics SPC563M64L7COBR SPC563M Microcontroller 1.5MB FLASH LQFP-176
- STMicroelectronics SPC58EC80E5FMC1X SPC58 Microcontroller 4MB FLASH, 144-Pin eTQFP
- STMicroelectronics SPC58EC80E1Q0C1X SPC58 Microcontroller 4MB FLASH, 64-Pin eTQFP
