Renesas Electronics R5F564MLCDFB#31, 32 bit RXv2, RX64M Microcontroller, 120 MHz, 4MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 126-2505
- Mfr. Part No.:
- R5F564MLCDFB#31
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-2505
- Mfr. Part No.:
- R5F564MLCDFB#31
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX64M | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 111 | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.55mm | |
| Length | 20.1mm | |
| Width | 20.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| ADCs | 29 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX64M | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 111 | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature +85°C | ||
Height 1.55mm | ||
Length 20.1mm | ||
Width 20.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
ADCs 29 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
RX64M Microcontrollers
The RX64M family of 32-bit microcontrollers features 120MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
• 120MHz 32-bit RXv2 core microcontroller
• Up to 4MB Flash memory
• 64KB Data Flash memory
• 552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• Memory Protection Unit
• Data Encryption Modules (AES, DES, SHA, RNG)
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
• Serial Sound Interface
• Programmable Pulse Generator
• 4-channel PWM Timer
• Real-Time Clock
• 14-bit Independent Watchdog Timer
• CRC Calculator
• Data Operation Circuit
• Clock Frequency Accuracy Measurement Circuit
• Temperature sensor
• On-chip Debug and Trace
• Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Related links
- Renesas Electronics R5F564MFCDFB#31 RX64M Microcontroller 2.048MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F564MLHDFC#31 RX64M Microcontroller 512kB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F5651EDDFB#30 RX651 Microcontroller 2.048MB FLASH, 144-Pin QFP
- Renesas Electronics R5F565NEDDFB#30 RX65N Microcontroller 32kB FLASH, 144-Pin QFP
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1.024MB FLASH, 144-Pin LFQFP
- STMicroelectronics STM32U5G9ZJT6Q STM32 Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A5ZJT6Q STM32 Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5G9ZJJ6Q STM32 Microcontroller 4MB FLASH, 144-Pin LQFP
