STMicroelectronics STM32U083KCU3, 32 bit ARM Cortex M0+, STM32 Microcontroller, 56 MHz, 256kB FLASH, 32-Pin UFQFPN

Subtotal (1 unit)*

€4.79

(exc. VAT)

€5.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.79

*price indicative

RS Stock No.:
330-647
Mfr. Part No.:
STM32U083KCU3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

UFQFPN ECOPACK2

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

56MHz

RAM Size

40kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

5mm

Number of Programmable I/Os

69

Length

9mm

Analogue Comparators

2

DACs

1 x 12 Bit

Standards/Approvals

PSA Level 1 and SESIP Level 3

Height

7mm

Minimum Supply Voltage

1.71V

Number of Timers

10

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

ADCs

1 x 12 Bit, 16 Bit

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics Ultra-low-power 32-bit MCU based on the Arm Cortex-M0+ core, featuring 256 KB flash memory and 40 KB SRAM. It includes USB and LCD capabilities, making it ideal for energy-efficient applications with integrated communication and display features.

Includes ST state-of-the-art patented technology

ART Accelerator

Brownout reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy