Infineon CY8C4025LQI-T412, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 24 MHz, 32kB FLASH, 24-Pin QFN
- RS Stock No.:
- 348-915
- Mfr. Part No.:
- CY8C4025LQI-T412
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
- 36 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.18 | €6.36 |
| 20 - 198 | €2.87 | €5.74 |
| 200 - 998 | €2.64 | €5.28 |
| 1000 - 1998 | €2.45 | €4.90 |
| 2000 + | €2.19 | €4.38 |
*price indicative
- RS Stock No.:
- 348-915
- Mfr. Part No.:
- CY8C4025LQI-T412
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4000T | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Width | 3mm | |
| Standards/Approvals | and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | |
| Number of Programmable I/Os | 21 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4000T | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Width 3mm | ||
Standards/Approvals and SAE J2602-2, ISO-11898-1, ISO 17987-6, RoHS | ||
Number of Programmable I/Os 21 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Infineon Microcontroller, 32kByte Program Memory size, 24MHz Maximum Frequency - CY8C4025LQI-T412
Features & Benefits
Applications
What materials are used in this connectors construction?
What is the maximum operating temperature for this unit?
What termination method does it use for assembly?
How many cycles can I expect this connector to withstand before wear?
Related links
- Infineon CY8C4045LQI-T412 PSOC™ 4000T Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4026LQI-T412 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4025LQI-S411 CY8C4025 Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T412 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4025LQI-T411 PSOC™ 4000T Microcontroller 32kB FLASH, 16-Pin QFN
- Silicon Labs EFM32ZG110F32-B-QFN24 EFM32ZG Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4025LQI-S412 CY8C4025 Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MCXC041VFK MCX C series Microcontroller 32kB FLASH, 24-Pin QFN-24
