Infineon CY8C4046LQI-T412, 32 bit ARM 32 Bit Cortex M0, PSOC™ 4000T Microcontroller, 48 MHz, 64kB FLASH, 24-Pin QFN
- RS Stock No.:
- 349-161
- Mfr. Part No.:
- CY8C4046LQI-T412
- Manufacturer:
- Infineon
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.15
(exc. VAT)
€8.79
(inc. VAT)
- 818 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.575 | €7.15 | - |
| 20 - 198 | €3.23 | €6.46 | 9% |
| 200 - 998 | €2.965 | €5.93 | 17% |
| 1000 - 1998 | €2.76 | €5.52 | 22% |
| 2000 + | €2.46 | €4.92 | 31% |
*price indicative
- RS Stock No.:
- 349-161
- Mfr. Part No.:
- CY8C4046LQI-T412
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC™ 4000T | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 21 | |
| Height | 600μm | |
| Standards/Approvals | and SAE J2602-2, ISO 17987-6, RoHS, ISO-11898-1 | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 16 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC™ 4000T | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 21 | ||
Height 600μm | ||
Standards/Approvals and SAE J2602-2, ISO 17987-6, RoHS, ISO-11898-1 | ||
Width 3mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 16 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb | ||
Infineon Microcontroller, 64 kByte Program Memory size, 48MHz Maximum Frequency - CY8C4046LQI-T412
Features & Benefits
Applications
How does the terminal ensure reliability during prolonged usage?
What types of wires can be effectively used with this connector?
What is the significance of the tin plating on this terminal?
Related links
- Infineon CY8C4026LQI-T412 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4045LQI-T412 PSOC™ 4000T Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T452 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4025LQI-T412 PSOC™ 4000T Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T411 PSOC™ 4000T Microcontroller 64kB FLASH, 6-Pin QFN
- Infineon CY8C4046LQI-T442 PSOC™ 4000T ARM Microcontroller 64kB FLASH, 24-Pin Tray
- Infineon CY8C4046LQI-T441 PSOC™ 4000T ARM Microcontroller 64kB FLASH, 24-Pin Tray
- Infineon CY8C4046LQI-T451 PSOC™ 4000T Microcontroller 64kB FLASH, 16-Pin QFN
