Infineon CYAT61659-64AS48, 32 bit ARM 32 Bit Cortex M4, TSG6_L Microcontroller, 48 MHz FLASH, 64-Pin TQFP
- RS Stock No.:
- 349-081
- Mfr. Part No.:
- CYAT61659-64AS48
- Manufacturer:
- Infineon
Add 10 more to save €2.80
View bulk pricing optionsSubtotal (1 unit)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
- 1,600 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.92 | - |
| 10 - 99 | €7.64 | €2.80 |
| 100 + | €7.55 | €37.00 |
*price indicative
- RS Stock No.:
- 349-081
- Mfr. Part No.:
- CYAT61659-64AS48
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | TSG6_L | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, I2C | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.6mm | |
| Standards/Approvals | ARIB STD‑T66, RoHS, ISO 7816 (smart card), IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 32 bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series TSG6_L | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM 32 Bit Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type SPI, I2C | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 1.6mm | ||
Standards/Approvals ARIB STD‑T66, RoHS, ISO 7816 (smart card), IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 32 bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- Infineon CYAT81658-100AS48 TSG6_L Microcontroller 100-Pin TQFP
- Infineon CYAT71658-56LWS41 TSG6_L Microcontroller 56-Pin QFN
- Infineon CYAT81688-128AS88Z TSG6_XL Microcontroller 128-Pin TQFP
- Infineon CYAT81688-100AS77 TSG6_XL Microcontroller 100-Pin TQFP
- Silicon Labs EFM32WG230F256-B-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32WG330F256-B-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Infineon CY8C4247AZI-M485 PSOC™ 4200M Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon XMC1404Q064X0200AAXUMA1 XMC1400 Microcontroller 200kB FLASH, 64-Pin VQFN
