Infineon CYAT81688-100AS77, 32 bit ARM 32 Bit Cortex M4, TSG6_XL Microcontroller, 48 MHz FLASH, 100-Pin TQFP

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€18.23

(exc. VAT)

€22.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.23-
10 - 99€16.4010%
100 +€15.1317%

*price indicative

RS Stock No.:
349-085
Mfr. Part No.:
CYAT81688-100AS77
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

TSG6_XL

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Interface Type

I2C, SPI

Maximum Clock Frequency

48MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

1.6mm

Standards/Approvals

RoHS Certificate of Compliance

Minimum Supply Voltage

1.71V

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

ADCs

32 bit

COO (Country of Origin):
PH
The Infineon Capacitive slider detects changes in capacitance to determine the location of one or more fingers on the surface of the slider. A typical slider system consists of a capacitive slider sensor, an FPC bonded to the sensor, and the slider controller mounted on the FPC. The FPC connects the slider controller to the host processor. Users can interact with the user interface through finger movements and gestures on the surface of the slider.

Multitouch capacitive slider controller

32 bit Arm Cortex CPU

Register configurable

Noise suppression technologies for EMI

Up to 3 TX configuration supported

Large object rejection

Supports 1 TX single layer configuration

Automatic baseline tracking to environmental change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy