Infineon CY8C4147AZE-S475, 32 bit ARM 32 Bit Cortex M0, Automotive PSOC™ 4100S Plus Microcontroller, 48 MHz, 128kB
- RS Stock No.:
- 349-088
- Mfr. Part No.:
- CY8C4147AZE-S475
- Manufacturer:
- Infineon
Add 10 more to save €8.50
View bulk pricing optionsSubtotal (1 unit)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
- Plus 1,600 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.53 | - |
| 10 - 99 | €7.68 | €8.50 |
| 100 - 499 | €7.09 | €144.00 |
| 500 - 999 | €6.56 | €985.00 |
| 1000 + | €5.89 | €2,640.00 |
*price indicative
- RS Stock No.:
- 349-088
- Mfr. Part No.:
- CY8C4147AZE-S475
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | Automotive PSOC™ 4100S Plus | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Number of Programmable I/Os | 54 | |
| Standards/Approvals | ISO 17987-6, RoHS, ISO-11898-1, and SAE J2602-2 | |
| Height | 1.4mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Thumb | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series Automotive PSOC™ 4100S Plus | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Number of Programmable I/Os 54 | ||
Standards/Approvals ISO 17987-6, RoHS, ISO-11898-1, and SAE J2602-2 | ||
Height 1.4mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Thumb | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
- COO (Country of Origin):
- TW
Infineon Microcontroller, 64 Pins, 48MHz Maximum Frequency - CY8C4147AZE-S475
Features & Benefits
Applications
How does the material affect the performance of this component?
What advantages does the crimp termination method provide?
Is this terminal suitable for high-current applications?
What is the significance of the mating cycles rating?
Related links
- Infineon CY8C4147LQE-S473 Automotive PSOC™ 4100S Plus Microcontroller 128kB
- Infineon CY8C4147LQSS285XQLA1 Automotive PSOC™ 4100S Plus Microcontroller 128kB
- Infineon CY8C4147AXI-S475 CY8C4100 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZI-S475 CY8C4100 Microcontroller 128kB FLASH, 64-Pin TQFP
- STMicroelectronics STM32C071KBT6TR STM32C0 Microcontroller 128kB FLASH, 32-Pin
- Infineon CY8C4247AZI-M485 PSOC™ 4200M Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATSAMD20E17A-AU ATSAMD Microcontroller 128kB FLASH, 32-Pin TQFP
- STMicroelectronics STM32F071CBU6 STM32F0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
