Infineon CY8C624ALQI-S2D42, 32 bit ARM 32 Bit Cortex M4, PSOC™ 62xA Microcontroller, 150 MHz, 2048kB FLASH, 68-Pin QFN
- RS Stock No.:
- 349-312
- Mfr. Part No.:
- CY8C624ALQI-S2D42
- Manufacturer:
- Infineon
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
- 520 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.51 | - |
| 10 - 99 | €10.36 | 9% |
| 100 + | €9.55 | 17% |
*price indicative
- RS Stock No.:
- 349-312
- Mfr. Part No.:
- CY8C624ALQI-S2D42
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC™ 62xA | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 1024kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Width | 16mm | |
| Number of Programmable I/Os | 102 | |
| Height | 6.2mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC™ 62xA | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core ARM 32 Bit Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 1024kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Width 16mm | ||
Number of Programmable I/Os 102 | ||
Height 6.2mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard AEC-Q100 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb | ||
- COO (Country of Origin):
- TW
Related links
- Infineon CY8C624AFNI-S2D43T PSOC™ 62xA Microcontroller 2048kB FLASH, 100-Pin
- Infineon CY8C624AAZI-S2D44 PSOC™ 62xA Microcontroller 2048kB FLASH, 128-Pin TQFP
- NXP MCXN547VKLT MCXN Microcontroller 2048kB FLASH, 100-Pin HQFP
- NXP MCXN947VDFT MCXN Microcontroller 2048kB FLASH, 184-Pin VFBGA
- NXP MCXN547VDFT MCXN Microcontroller 2048kB FLASH, 184-Pin VFBGA
- Infineon XMC4700F144K2048AAXQMA1 XMC4700 Microcontroller 2048kB FLASH, 144-Pin
- Infineon XMC4800F144K2048AAXQMA1 XMC4800 Microcontroller 2048kB FLASH, 144-Pin
- Infineon CY8C6244LQI-S4D92 ARM Cortex M4 150 MHz 68-Pin
