Infineon CY8C624AFNI-S2D43T, 32 bit ARM 32 Bit Cortex M4, PSOC™ 62xA Microcontroller, 150 MHz, 2048kB FLASH, 100-Pin

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€8.04

(exc. VAT)

€9.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.04-
10 - 99€7.852%
100 +€7.753%

*price indicative

RS Stock No.:
349-311
Mfr. Part No.:
CY8C624AFNI-S2D43T
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

PSOC™ 62xA

Product Type

Microcontroller

Package Type

WLCSP

Mount Type

Surface

Pin Count

100

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Program Memory Size

2048kB

Interface Type

I2U, UART, SPI

Maximum Clock Frequency

150MHz

RAM Size

1024kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Analogue Comparators

2

Number of Programmable I/Os

102

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

12 bit

Number of Timers

3

Automotive Standard

No

Instruction Set Architecture

ARM V7-M

COO (Country of Origin):
TW
The Infineon PSoC 6 MCU is a high performance, ultra low power and secured MCU platform, purpose built for IoT applications. It is based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low power flash technology, digital programmable logic, high performance analogue to digital conversion and standard communication and timing peripherals.

32 bit dual CPU subsystem

Memory subsystem

Flexible clocking options

Segment LCD drive

Serial communication

Audio subsystem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy