Infineon CY8C624AAZI-S2D44, 32 bit ARM 32 Bit Cortex M4, PSOC™ 62xA Microcontroller, 150 MHz, 2048kB FLASH, 128-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.06

(exc. VAT)

€17.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.06
10 - 99€12.66
100 +€11.66

*price indicative

RS Stock No.:
349-310
Mfr. Part No.:
CY8C624AAZI-S2D44
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

PSOC™ 62xA

Package Type

TQFP

Mount Type

Surface

Pin Count

128

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Program Memory Size

2048kB

Maximum Clock Frequency

150MHz

RAM Size

1024kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Programmable I/Os

102

Height

1.4mm

Standards/Approvals

RoHS Certificate of Compliance

Width

16mm

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

Instruction Set Architecture

Thumb

ADCs

12 bit

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Infineon PSoC 6 MCU is a high performance, ultra low power and secured MCU platform, purpose built for IoT applications. It is based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low power flash technology, digital programmable logic, high performance analogue to digital conversion and standard communication and timing peripherals.

32 bit dual CPU subsystem

Memory subsystem

Flexible clocking options

Segment LCD drive

Serial communication

Audio subsystem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy