Microchip ATTINY2313-20PU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 2kB EEPROM, 20-Pin PDIP
- RS Stock No.:
- 352-259
- Mfr. Part No.:
- ATTINY2313-20PU
- Manufacturer:
- Microchip
Subtotal (1 bag of 2 units)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
In Stock
- 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | €1.57 | €3.14 |
*price indicative
- RS Stock No.:
- 352-259
- Mfr. Part No.:
- ATTINY2313-20PU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART, USI | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 2 | |
| Program Memory Type | EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART, USI | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Number of Timers 2 | ||
Program Memory Type EEPROM | ||
The Microchip high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 2 KB ISP Flash memory, 128B ISP EEPROM, 128B internal SRAM, universal serial interface (USI), full-duplex UART, and debug WIRE for on-chip debugging. The device supports a throughput of 20 MIPS at 20 MHz and operates between 2.7-5.5 volts.
Executes powerful instructions in a single clock cycle
Achieves throughputs approaching one MIPS per MHz
Balances power consumption and processing speed
Related links
- Microchip ATTINY2313A-PU AVR Microcontroller 2kB EEPROM, 20-Pin PDIP
- Microchip ATTINY25-20SSU AVR Microcontroller 2kB EEPROM, 8-Pin SOIC
- Microchip ATTINY45-20PU AVR Microcontroller 4kB EEPROM, 8-Pin PDIP
- Microchip ATTINY25-20PU ATTINY25 Microcontroller 2kB FLASH, 8-Pin PDIP
- Microchip ATMEGA48A-AU AVR Microcontroller 4kB EEPROM, 32-Pin TQFP
- Microchip AVR64EA32-I/RXB AVR Microcontroller 64kB EEPROM 32-Pin VQFN
- Microchip AVR64EA28-I/SS AVR Microcontroller 64kB EEPROM 28-Pin SSOP
- Microchip AVR64EA28-I/STX AVR Microcontroller 64kB EEPROM 28-Pin VQFN
