Microchip AVR64EA28-I/STX, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 64kB EEPROM, FLASH, 28-Pin VQFN
- RS Stock No.:
- 273-0349
- Mfr. Part No.:
- AVR64EA28-I/STX
- Manufacturer:
- Microchip
Subtotal (1 tube of 91 units)*
€74.16
(exc. VAT)
€91.18
(inc. VAT)
In Stock
- Plus 182 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 91 + | €0.815 | €74.17 |
*price indicative
- RS Stock No.:
- 273-0349
- Mfr. Part No.:
- AVR64EA28-I/STX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 42 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 32 x 12 Bit | |
| Program Memory Type | EEPROM, FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 42 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 32 x 12 Bit | ||
Program Memory Type EEPROM, FLASH | ||
The Microchip AVR microcontrollers of the AVR DA family are using the AVR CPU with hardware multiplier, running at up to 24 MHz. The AVR DA family uses the latest technologies from Microchip technology, with a flexible and low power architecture including event system, intelligent analog features, Advanced digital peripherals and peripheral touch controller.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR64EA28-I/STX AVR Microcontroller 64kB EEPROM 28-Pin VQFN
- Microchip AVR64EA28-I/SS AVR Microcontroller 64kB EEPROM 28-Pin SSOP
- Microchip AVR64EA28-I/SP AVR Microcontroller 64kB FLASH 28-Pin SPDIP
- Microchip AVR64DD28-I/STX AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR64EA32-I/RXB AVR Microcontroller 64kB EEPROM 32-Pin VQFN
- Microchip AVR64DD28-E/STX AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR64EA48-I/6LX AVR Microcontroller 64kB FLASH 48-Pin VQFN
