STMicroelectronics STM32MP235DAJ3, 32 bit ARM Cortex M33, STM32 Microcontroller, 400 MHz, 4GB FLASH, 361-Pin TFBGA361

Subtotal (1 unit)*

€12.78

(exc. VAT)

€15.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.78

*price indicative

RS Stock No.:
365-236
Mfr. Part No.:
STM32MP235DAJ3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

TFBGA361

Mount Type

Surface

Pin Count

361

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

4GB

Maximum Clock Frequency

400MHz

RAM Size

776kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

144

DACs

2 x 12 Bit

Height

7mm

Length

16mm

Width

1mm

Standards/Approvals

ECOPACK2

Maximum Expanded Memory Size

4GB

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Number of Timers

32

ADCs

12 Bit, 16 Bit

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics ARM microcontroller features a MCU MPU dual ARM Cortex-A35 processor running at 1.5GHz and a Cortex-M33 processor operating at 400MHz. It includes two Ethernet interfaces, two FD-CAN interfaces, and supports LVDS or DSI for display connectivity.

Internal oscillators 64 MHz HSI 4 or 16 MHz MSI 32 kHz LSI

External oscillators 16 to 48 MHz HSE 32.768 kHz LSE

Up to 8x PLLs with fractional mode

POR PDR PVD and BOR

On-chip LDO and power-switches for RETRAM BKPSRAM VSW and Smart Run domains

Dedicated supplies for Cortex-A35 and GPU or NPU if present

Internal temperature sensors

Low power modes Sleep Stop and Standby

DDR memory retention in Standby mode

Controls for PMIC companion chip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy