STMicroelectronics STM32MP235DAJ3, 32 bit ARM Cortex M33, STM32 Microcontroller, 400 MHz, 4GB FLASH, 361-Pin TFBGA361
- RS Stock No.:
- 365-238
- Mfr. Part No.:
- STM32MP235DAJ3
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€15.32
(exc. VAT)
€18.84
(inc. VAT)
- Shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | €15.32 |
*price indicative
- RS Stock No.:
- 365-238
- Mfr. Part No.:
- STM32MP235DAJ3
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | TFBGA361 | |
| Mount Type | Surface | |
| Pin Count | 361 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4GB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 776kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Maximum Expanded Memory Size | 4GB | |
| Width | 1mm | |
| Number of Programmable I/Os | 144 | |
| Standards/Approvals | ECOPACK2 | |
| DACs | 2 x 12 Bit | |
| Length | 16mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 32 | |
| ADCs | 12 Bit, 16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type TFBGA361 | ||
Mount Type Surface | ||
Pin Count 361 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4GB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 776kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Maximum Expanded Memory Size 4GB | ||
Width 1mm | ||
Number of Programmable I/Os 144 | ||
Standards/Approvals ECOPACK2 | ||
DACs 2 x 12 Bit | ||
Length 16mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 32 | ||
ADCs 12 Bit, 16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP235DAJ3 STM32 Microcontroller 4GB FLASH, 361-Pin TFBGA361
- STMicroelectronics STM32MP235FAJ3 STM32 Microcontroller 4GB FLASH, 361-Pin TFBGA361
- STMicroelectronics STM32MP255DAK3T ARM Cortex M33 1.5 GHz FLASH, 424-Pin
- STMicroelectronics STM32WBA64CIU7 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U545REI6Q STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32WBA52KEU6 STM32 Microcontroller 512kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U5A9ZJT6Q STM32 Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A5ZJT6Q STM32 Microcontroller 4MB FLASH, 144-Pin LQFP
