STMicroelectronics STM32H503CBU7TR, 32 bit ARM Cortex M33, ARM Cortex Microcontroller, 250 MHz, 128kB FLASH, 32-Pin
- RS Stock No.:
- 397-793
- Mfr. Part No.:
- STM32H503CBU7TR
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
€4.58
(exc. VAT)
€5.63
(inc. VAT)
In Stock
- 2,392 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.58 |
*price indicative
- RS Stock No.:
- 397-793
- Mfr. Part No.:
- STM32H503CBU7TR
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | ARM Cortex | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1mm | |
| Standards/Approvals | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | |
| Minimum Supply Voltage | 1.76V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series ARM Cortex | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1mm | ||
Standards/Approvals JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | ||
Minimum Supply Voltage 1.76V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics ARM Microcontroller is based on the high-performance Cortex-M33 32-bit RISC core, operating at up to 250 MHz. It offers a high level of integration with various peripherals, making it suitable for a wide range of applications, including consumer, industrial, and IoT solutions. The device incorporates high-speed embedded memories, extensive I/Os, and enhanced security features. It is designed to operate within a voltage range of 1.71 V to 3.6 V and can withstand temperatures from -40°C to 105°C.
Up to 49 fast Input Outputs with interrupt capability
Up to 11 timers
Two DMA controllers to offload the CPU
Tape and Real Packaging
Related links
- STMicroelectronics STM32H573RIT6TR ARM Cortex Microcontroller 640kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32H533HEY6TR STM32H533xx Microcontroller 512kB FLASH, 39-Pin
- STMicroelectronics STM32U535VEI6QTR ARM Cortex Microcontroller 512kB FLASH, 32-Pin
- STMicroelectronics STM32H503RBT6TR STM32 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H503RBT6 STM32 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H503CBT7TR STM32 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32H503CBU7 STM32H Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U5G9ZJJ6QTR ARM Cortex Microcontroller 4MB FLASH, 144-Pin
