Microchip PIC12HV615-I/P, 8 bit PIC, PIC12H Microcontroller, 20 MHz FLASH, 8-Pin PDIP

Subtotal (1 pack of 5 units)*

€5.92

(exc. VAT)

€7.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.184€5.92

*price indicative

RS Stock No.:
400-655
Mfr. Part No.:
PIC12HV615-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC12H

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Maximum Clock Frequency

20MHz

RAM Size

64bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Length

10.16mm

Height

4.95mm

Width

0.28in

Standards/Approvals

No

Minimum Supply Voltage

2V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

ISO/TS 16949

ADCs

4 x 10 Bit

Program Memory Type

FLASH

PIC12F609/615/617 8-Bit Flash Microcontrollers


Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F609/615/617 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.

Features


35 Instructions

8 Level Hardware Stack

8 MHz Internal Oscillator – Selectable 4 MHz or 8 MHz

5 I/O Pins

1 Comparator

4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F615/F617 only

One 8-bit Timer – PIC12F615/F617 Two 8-Bit Timers

One 16-bit Timer

In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers


Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy