Microchip PIC12HV615-I/P, 8 bit PIC, PIC12H Microcontroller, 20 MHz FLASH, 8-Pin PDIP
- RS Stock No.:
- 876-6988
- Mfr. Part No.:
- PIC12HV615-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 876-6988
- Mfr. Part No.:
- PIC12HV615-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC12H | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Width | 0.28in | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Automotive Standard | ISO/TS 16949 | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC12H | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Width 0.28in | ||
Height 4.95mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Automotive Standard ISO/TS 16949 | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
PIC12F609/615/617 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F609/615/617 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 4 MHz or 8 MHz
5 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F615/F617 only
One 8-bit Timer – PIC12F615/F617 Two 8-Bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
Related links
- Microchip PIC12HV615-I/P PIC12H Microcontroller 8-Pin PDIP
- Microchip PIC12H Microcontroller 8-Pin SOIC
- Microchip PIC12HV615-I/SN PIC12H Microcontroller 8-Pin SOIC
- Microchip PIC12F Microcontroller 8-Pin PDIP
- Microchip PIC16F Microcontroller 40-Pin PDIP
- Microchip PIC12F Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 256B FLASH, 8-Pin PDIP
- Microchip PIC12F Microcontroller 128B FLASH, 8-Pin PDIP
