Microchip PIC24FJ64GA008-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 400-772
- Mfr. Part No.:
- PIC24FJ64GA008-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 400-772
- Mfr. Part No.:
- PIC24FJ64GA008-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 16 bit | |
| Device Core | PIC | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 80 | |
| Package Type | TQFP | |
| ADCs | 16 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 1.05 mm | |
| Instruction Set Architecture | Modified Harvard | |
| Length | 12 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Timers | 5 | |
| RAM Size | 8 kB | |
| Standards/Approvals | No | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 16 bit | ||
Device Core PIC | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 80 | ||
Package Type TQFP | ||
ADCs 16 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 1.05 mm | ||
Instruction Set Architecture Modified Harvard | ||
Length 12 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Timers 5 | ||
RAM Size 8 kB | ||
Standards/Approvals No | ||
Width 12 mm | ||
PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GB108-I/PT PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GB004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ128GB108-I/PT PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ128GA008-I/PT PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GB106-I/PT PIC24FJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ64GA004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GA104-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
