Microchip PIC24FJ64GB004-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 667-0264
- Mfr. Part No.:
- PIC24FJ64GB004-I/PT
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
In Stock
- Plus 78 unit(s) shipping from 09 November 2026
- Plus 2,963 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.56 |
*price indicative
- RS Stock No.:
- 667-0264
- Mfr. Part No.:
- PIC24FJ64GB004-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24FJ | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 13 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24FJ | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 13 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
PIC24FJxxGB002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GA104-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GA004-I/PT PIC24FJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ64GB106-I/PT PIC24FJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ64GB108-I/PT PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GA008-I/PT PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GA306-I/PT PIC24FJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ64GA006-I/PT PIC24FJ Microcontroller 64kB FLASH, 64-Pin TQFP
