Microchip PIC24FJ16GA002-I/SS, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 16kB FLASH, 28-Pin SSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
400-829
Mfr. Part No.:
PIC24FJ16GA002-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16kB

Maximum Clock Frequency

32MHz

RAM Size

4kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

5.6mm

Height

1.85mm

Length

10.5mm

Minimum Supply Voltage

2V

Instruction Set Architecture

Modified Harvard

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

5

ADCs

10 x 10 Bit

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy