Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 16kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 876-7089
- Mfr. Part No.:
- PIC24FJ16GA002-I/SP
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 876-7089
- Mfr. Part No.:
- PIC24FJ16GA002-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 12MB | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 3.81mm | |
| Length | 35.56mm | |
| Width | 0.295in | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 12MB | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 3.81mm | ||
Length 35.56mm | ||
Width 0.295in | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 10 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC24FJxxGA002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ16GA002-I/SP PIC24FJ Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC24FJ Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC24FJ16GA002-I/SS PIC24FJ Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GB002-I/SP PIC24FJ Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC24FJ128GB202-I/SP PIC24FJ Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip PIC24FJ64GA002-I/SP PIC24FJ Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC24FJ32GA002-I/SP PIC24FJ Microcontroller 32kB FLASH, 28-Pin SPDIP
