Microchip PIC24FJ16GA004-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 16kB FLASH, 44-Pin TQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
400-839
Mfr. Part No.:
PIC24FJ16GA004-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16kB

Maximum Clock Frequency

32MHz

RAM Size

4kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

No

Height

1.05mm

Width

10mm

Minimum Supply Voltage

2V

ADCs

13 x 10 Bit

Program Memory Type

FLASH

Number of Timers

5

Automotive Standard

No

Instruction Set Architecture

Modified Harvard

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy