Microchip AVR32SD32-I/PT 10 Bit, AVR SD Family Microcontroller, 20 MHz, 32kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 427-686
- Mfr. Part No.:
- AVR32SD32-I/PT
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
- 500 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.034 | €5.17 |
*price indicative
- RS Stock No.:
- 427-686
- Mfr. Part No.:
- AVR32SD32-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR SD Family | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 10 Bit | |
| Interface Type | UPDI, USART, SPI, I2C | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 26262 | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 2 x 10 Bit | |
| Automotive Standard | ISO 26262 | |
| Instruction Set Architecture | AVR | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR SD Family | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 10 Bit | ||
Interface Type UPDI, USART, SPI, I2C | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 26262 | ||
Minimum Supply Voltage 2.7V | ||
ADCs 2 x 10 Bit | ||
Automotive Standard ISO 26262 | ||
Instruction Set Architecture AVR | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR32SD32-I/QZB 10 Bit 20 MHz 32-Pin VQFN
- Microchip AVR32SD28-I/SP 10 Bit 20 MHz 28-Pin SPDIP
- Microchip AVR32SD20-I/SS 10 Bit 20 MHz 20-Pin SSOP
- Microchip AVR16DU32-I/PT AVR DU Family Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DD32-I/PT AVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DA32-I/PT AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32LA32T-I/PT AVR 8 Bit Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32LA32-I/PT AVR LA Microcontroller 32kB FLASH, 32-Pin TQFP
