Bridgetek FT907Q-C-T, 32 bit FT32, FT907 Microcontroller, 100 MHz, 256kB FLASH, 76-Pin QFN
- RS Stock No.:
- 428-478
- Mfr. Part No.:
- FT907Q-C-T
- Manufacturer:
- Bridgetek
Subtotal (1 tray of 260 units)*
€1,471.60
(exc. VAT)
€1,809.60
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €5.66 | €1,471.60 |
*price indicative
- RS Stock No.:
- 428-478
- Mfr. Part No.:
- FT907Q-C-T
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Series | FT907 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 76 | |
| Device Core | FT32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Series FT907 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 76 | ||
Device Core FT32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The Bridgetek 32 bit RISC Microcontrollers for embedded applications provide high integration and low power consumption. They are available in a 76 Pin QFN package with a 0.4 mm pitch and dimensions of 9 mm x 9 mm x 0.9 mm. These microcontrollers support CAN Bus but do not support Ethernet.
256kB on-chip Flash memory
256kB on-chip shadow program memory
True Zero Wait States (0WS) up to 3.1
DMIPS per MHz performance
64kB on-chip data memory
Related links
- Bridgetek FT907Q-C-T FT907 Microcontroller 256kB FLASH, 76-Pin QFN
- Bridgetek FT907L-C-T FT907 Microcontroller 256kB FLASH, 80-Pin LQFP
- Bridgetek FT906Q-C-T FT906 Microcontroller 256kB FLASH, 76-Pin QFN
- Bridgetek FT905Q-C-T FT905 Microcontroller 256kB FLASH, 76-Pin QFN
- Bridgetek FT908Q-C-T FT908 Microcontroller 256kB FLASH, 76-Pin QFN
- Bridgetek FT902Q-C-T FT902 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT900Q-C-T FT900 Microcontroller 256kB FLASH, 100-Pin QFN
- Bridgetek FT901Q-C-T FT901 Microcontroller 256kB FLASH, 100-Pin QFN
