Bridgetek FT907Q-C-T, 32 bit FT32, FT907 Microcontroller, 100 MHz, 256kB FLASH, 76-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.90

(exc. VAT)

€13.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 170 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.90
10 +€9.80

*price indicative

Packaging Options:
RS Stock No.:
428-479
Mfr. Part No.:
FT907Q-C-T
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Series

FT907

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

76

Device Core

FT32

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Width

9mm

Height

900μm

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TW
The Bridgetek 32 bit RISC Microcontrollers for embedded applications provide high integration and low power consumption. They are available in a 76 Pin QFN package with a 0.4 mm pitch and dimensions of 9 mm x 9 mm x 0.9 mm. These microcontrollers support CAN Bus but do not support Ethernet.

256kB on-chip Flash memory

256kB on-chip shadow program memory

True Zero Wait States (0WS) up to 3.1

DMIPS per MHz performance

64kB on-chip data memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy