STMicroelectronics STM32U385RGT6TR, 32 bit ARM Cortex M33, STM32U3 Microcontroller, 96 MHz, 1MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 434-176
- Mfr. Part No.:
- STM32U385RGT6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€3,946.00
(exc. VAT)
€4,854.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.946 | €3,946.00 |
*price indicative
- RS Stock No.:
- 434-176
- Mfr. Part No.:
- STM32U385RGT6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32U3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 82 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32U3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Number of Programmable I/Os 82 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
The STMicroelectronics Ultra low power microcontrollers based on the high-performance Arm Cortex M33 32-bit RISC core. They operate at a frequency of up to 96 MHz The Cortex M33 core features a single‑precision FPU (floating‑point unit), that supports all the Arm single‑precision data‑processing instructions and all the data types. The Cortex M33 core also implements a full set of DSP (digital signal processing) instructions and a MPU (memory protection unit) that enhances the application security. STM32U3 series are the first STM32 series based on near-threshold voltage technology to deliver breakthrough improvement in battery life.
Secure data storage with hardware unique key
Public key accelerator and SCA resistant
Key hardware protection
Attestation keys
HASH hardware accelerator
True random number generator and NIST SP800-90B compliant
96-bit unique ID
Related links
- STMicroelectronics STM32U385RGT6TR STM32U3 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U385RGT6 ARM Cortex M33 96 MHz 68-Pin LQFP-64
- STMicroelectronics STM32U375VGT6 ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385VGT6Q ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385VGT6 ARM Cortex M33 96 MHz 100-Pin LQFP-100
- STMicroelectronics STM32U385KGU6 ARM Cortex M33 96 MHz 32-Pin UFQFPN-32
- STMicroelectronics STM32U375RGY6QTR ARM Cortex M33 96 MHz 68-Pin WLCSP-68
- STMicroelectronics STM32U385RGY6QTR ARM Cortex M33 96 MHz 68-Pin WLCSP-68
