STMicroelectronics STM32U385RGT6TR, 32 bit ARM Cortex M33, STM32U3 Microcontroller, 96 MHz, 1MB FLASH, 64-Pin LQFP

Subtotal (1 unit)*

€4.54

(exc. VAT)

€5.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.54

*price indicative

RS Stock No.:
434-177
Mfr. Part No.:
STM32U385RGT6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32U3

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

96MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

82

DACs

12 bit

Maximum Operating Temperature

105°C

Standards/Approvals

ECOPACK2

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

ARM V8-M

The STMicroelectronics Ultra low power microcontrollers based on the high-performance Arm Cortex M33 32-bit RISC core. They operate at a frequency of up to 96 MHz The Cortex M33 core features a single‑precision FPU (floating‑point unit), that supports all the Arm single‑precision data‑processing instructions and all the data types. The Cortex M33 core also implements a full set of DSP (digital signal processing) instructions and a MPU (memory protection unit) that enhances the application security. STM32U3 series are the first STM32 series based on near-threshold voltage technology to deliver breakthrough improvement in battery life.

Secure data storage with hardware unique key

Public key accelerator and SCA resistant

Key hardware protection

Attestation keys

HASH hardware accelerator

True random number generator and NIST SP800-90B compliant

96-bit unique ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy