STMicroelectronics STM32C071FBP6N ARM Cortex Microcontroller, 48 MHz, 24 FLASH, 20-Pin TSSOP-20
- RS Stock No.:
- 482-961
- Mfr. Part No.:
- STM32C071FBP6N
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
In Stock
- 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.33 |
*price indicative
- RS Stock No.:
- 482-961
- Mfr. Part No.:
- STM32C071FBP6N
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Package Type | TSSOP-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex | |
| Program Memory Size | 24 | |
| Maximum Clock Frequency | 48MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Package Type TSSOP-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex | ||
Program Memory Size 24 | ||
Maximum Clock Frequency 48MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals.
CRC calculation unit
Calendar RTC with alarm
5 Channel DMA controller with flexible mapping
96 bit unique ID
RoHS compliant
Related links
- STMicroelectronics STM32C091FCP6 ARM 32 Bit Cortex M0 48 MHz 20-Pin TSSOP-20
- STMicroelectronics STM32C071FBP6 STM32C071x8/xB Microcontroller 128 FLASH, 20-Pin TSSOP-20
- STMicroelectronics STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F042F6P7 STM32F0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C051F8P6 ARM Cortex 48 MHz 20-Pin TSSOP
- STMicroelectronics STM32C051F6P6 ARM Cortex 48 MHz 20-Pin TSSOP
- STMicroelectronics ARM Cortex M0+ Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics ARM Cortex M0+ Microcontroller 32kB FLASH, 20-Pin TSSOP
