STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-0611
Mfr. Part No.:
STM32F031F4P6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F0

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.5mm

Length

6.6mm

Standards/Approvals

FBI

Height

1.05mm

Maximum Power Dissipation Pd

182mW

Minimum Supply Voltage

2V

ADCs

12 x 12 Bit

Automotive Standard

No

Number of Timers

3

Instruction Set Architecture

RISC

Program Memory Type

FLASH

COO (Country of Origin):
CN
The STM32F031x4/x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash memory and 4 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, one SPI/ I2S and one USART), one 12-bit ADC, five 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F031x4/x6 microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F031x4/x6 microcontrollers include devices in six different packages ranging from 20 pins to 48 pins. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F031x4/x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy