STMicroelectronics STM32C071FBY6TR, 32 bit ARM Cortex, STM32C0 Microcontroller, 48 MHz, 24bit FLASH, 19-Pin WLCSP

Subtotal (1 reel of 5000 units)*

€2,830.00

(exc. VAT)

€3,480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.566€2,830.00

*price indicative

RS Stock No.:
482-962
Mfr. Part No.:
STM32C071FBY6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32C0

Product Type

Microcontroller

Package Type

WLCSP

Mount Type

Surface

Pin Count

19

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

24bit

Maximum Clock Frequency

48MHz

RAM Size

24kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

61

Standards/Approvals

ECOPACK 2

Minimum Supply Voltage

2V

Number of Timers

9

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

1 x 12 Bit

COO (Country of Origin):
TW
The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals.

CRC calculation unit

Calendar RTC with alarm

5 Channel DMA controller with flexible mapping

96 bit unique ID

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy