Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
549-362
Mfr. Part No.:
PIC24HJ128GP202-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

1

Length

17.9mm

Dimensions

17.9 x 7.5 x 2.35mm

ADCs

10 x 10/12 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.35mm

Pulse Width Modulation

4 (16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

7.5mm

Instruction Set Architecture

RISC

Related links