Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 126-2161
- Mfr. Part No.:
- PIC24FJ256GA702-I/SS
- Manufacturer:
- Microchip
- RS Stock No.:
- 126-2161
- Mfr. Part No.:
- PIC24FJ256GA702-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24FJ | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 3 x 16 bit | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | Modified Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 2 | |
| Length | 10.5mm | |
| ADCs | 10 x 10/12 bit | |
| Number of PCI Channels | 0 | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Width | 5.6mm | |
| Data Rate | 4Mbit/s | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.85mm | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (3 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24FJ | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 3 x 16 bit | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture Modified Harvard | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Number of LIN Channels 2 | ||
Length 10.5mm | ||
ADCs 10 x 10/12 bit | ||
Number of PCI Channels 0 | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Width 5.6mm | ||
Data Rate 4Mbit/s | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.85mm | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (3 x 16 bit) | ||
Up to 16 MIPS Operation @ 32 MHz
8 MHz Internal Oscillator:
96 MHz PLL option
Multiple clock divide options
Fast start-up
C Compiler Optimized Instruction Set Architecture
Up to 14-Channel, Software Selectable, 10/12-Bit Analog-to-Digital Converter:
12-bit, 200K samples/second conversion rate (single Sample-and-Hold)
Sleep mode operation
Charge pump for operating at lower AVDD
Band gap reference input feature
Windowed threshold compare feature
Auto-scan feature
Three Analog Comparators with Input Multiplexing
LVD Interrupt Above/Below Programmable VLVD Level
Charge Time Measurement Unit (CTMU):
Allows measurement of capacitance and time
Operational in Sleep
Low-Power Features
Related links
- Microchip PIC24F Microcontroller 16 kB Flash, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 128 kB Flash, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC24F Microcontroller 8 kB Flash, 20-Pin SSOP
- Microchip PIC24F Microcontroller 16 kB Flash, 20-Pin SSOP
- Microchip PIC24FV Microcontroller 16 kB Flash, 20-Pin SSOP
- Microchip PIC24FJ Microcontroller 32 kB Flash, 44-Pin QFN
- Microchip PIC24FJ Microcontroller 64 kB Flash, 100-Pin TQFP
