Microchip PIC16F18055-I/STX, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 28-Pin TSSOP
- RS Stock No.:
- 559-516
- Mfr. Part No.:
- PIC16F18055-I/STX
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
- 910 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.598 | €2.99 |
*price indicative
- RS Stock No.:
- 559-516
- Mfr. Part No.:
- PIC16F18055-I/STX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 8 Bit | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 1 | |
| Maximum Expanded Memory Size | 28kB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 6 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 10 Channel | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 8 Bit | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 1 | ||
Maximum Expanded Memory Size 28kB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 6 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 10 Channel | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F18055-I/SS PIC16 Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F18155-I/SP PIC16 Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F13125T-I/ST PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13125-I/ST PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15225-I/ST PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13125-E/ST PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13125-I/SL PIC16 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F13125T-I/SL PIC16 Microcontroller 14kB FLASH, 14-Pin SOIC
