Microchip PIC18F45K20-I/P, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32 kB, 256B FLASH, 40-Pin PDIP
- RS Stock No.:
- 564-232
- Mfr. Part No.:
- PIC18F45K20-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-232
- Mfr. Part No.:
- PIC18F45K20-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 64 MHz | |
| Program Memory Size | 32 kB, 256 B | |
| Program Memory Type | FLASH | |
| Pin Count | 40 | |
| Package Type | PDIP | |
| ADCs | 14 x 10 Bit | |
| Height | 4.95 mm | |
| Instruction Set Architecture | RISC | |
| Length | 53.21 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Timers | 4 | |
| RAM Size | 1.536 kB | |
| Width | 0.58 in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 64 MHz | ||
Program Memory Size 32 kB, 256 B | ||
Program Memory Type FLASH | ||
Pin Count 40 | ||
Package Type PDIP | ||
ADCs 14 x 10 Bit | ||
Height 4.95 mm | ||
Instruction Set Architecture RISC | ||
Length 53.21 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Timers 4 | ||
RAM Size 1.536 kB | ||
Width 0.58 in | ||
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F45K20-I/P PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F45K20-I/PT PIC18F Microcontroller 32 kB 44-Pin TQFP
- Microchip PIC18F4550-I/P PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F4523-I/P PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F4520-I/P PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F4580-I/P PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 40-Pin PDIP
