Microchip PIC18F45K20-I/P, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32 kB, 256B FLASH, 40-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4832
Mfr. Part No.:
PIC18F45K20-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC18F

Product Type

Microcontroller

Maximum Clock Frequency

64 MHz

Program Memory Size

32 kB, 256 B

Program Memory Type

FLASH

Pin Count

40

Package Type

PDIP

ADCs

14 x 10 Bit

Height

4.95 mm

Instruction Set Architecture

RISC

Length

53.21 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Number of Timers

4

RAM Size

1.536 kB

Width

0.58 in

COO (Country of Origin):
TH

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy