Microchip SAM9X75D2G-I/4TB, 32 bit ARM926EJ-S, SAM9X72 Microcontroller, 800 MHz, 64kB SRAM, 243-Pin TFBGA
- RS Stock No.:
- 566-025
- Mfr. Part No.:
- SAM9X75D2G-I/4TB
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€15.65
(exc. VAT)
€19.25
(inc. VAT)
- 84 unit(s) shipping from 03 November 2026
Units | Per unit |
|---|---|
| 1 + | €15.65 |
*price indicative
- RS Stock No.:
- 566-025
- Mfr. Part No.:
- SAM9X75D2G-I/4TB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAM9X72 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 243 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | Ethernet, CAN FD, CSI, I2S, LVDS, MIPI-DSI, PWM, QSPI, SDM, SSC, USB | |
| Maximum Clock Frequency | 800MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 35mm | |
| Minimum Supply Voltage | 3.3V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| ADCs | 6 x 12 bit | |
| Program Memory Type | SRAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAM9X72 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 243 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type Ethernet, CAN FD, CSI, I2S, LVDS, MIPI-DSI, PWM, QSPI, SDM, SSC, USB | ||
Maximum Clock Frequency 800MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 35mm | ||
Minimum Supply Voltage 3.3V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 6 | ||
Automotive Standard No | ||
ADCs 6 x 12 bit | ||
Program Memory Type SRAM | ||
- COO (Country of Origin):
- KR
Related links
- Microchip SAM9X75D2G-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAMA7G54D2G-I/4UB SAM9X72 Microcontroller 128kB SRAM, 240-Pin TFBGA
- Microchip SAM9X75D2GT-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAMA7G54D1G-I/4UB SAM9X72 Microcontroller 128kB SRAM, 427-Pin TFBGA
- Microchip SAM9X75D1G-I/4TB ARM926EJ-S Microcontroller SAM9X75 SOM 32 bit Arm Cortex 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D5M-I/4TB ARM926EJ-S Microcontroller SAM9X75 SOM 32 bit Arm Cortex 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D2GT-I/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D1GT-I/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
